



LTC3833IFE#PBF | |
|---|---|
DigiKey Part Number | LTC3833IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3833IFE#PBF |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3833IFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 2MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 74 | 139,83811 Kč | 10 348,02 Kč |
| 148 | 134,74757 Kč | 19 942,64 Kč |
| 296 | 130,55861 Kč | 38 645,35 Kč |
| 518 | 127,72257 Kč | 66 160,29 Kč |
| 1 036 | 124,77616 Kč | 129 268,10 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |







