



7443330047 | |
|---|---|
DigiKey Part Number | 732-2148-2-ND - Tape & Reel (TR) 732-2148-1-ND - Cut Tape (CT) 732-2148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330047 |
Description | FIXED IND 470NH 20.5A 1.85 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 20.5 A 1.85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 50 | 46,40560 Kč | 2 320,28 Kč |
| 100 | 44,72570 Kč | 4 472,57 Kč |
| 200 | 43,04590 Kč | 8 609,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,67980 Kč | 14 271,92 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |







