


LTC3876EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3876EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3876EFE#PBF |
Description | IC REG CTRLR DDR 2OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3876EFE#PBF Models |
Category | Voltage - Output Adjustable |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Controller, DDR | Supplier Device Package 38-TSSOP-EP |
Voltage - Input 4.5V ~ 38V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,56000 Kč | 213,56 Kč |
| 10 | 166,51000 Kč | 1 665,10 Kč |
| 50 | 147,69440 Kč | 7 384,72 Kč |
| 100 | 141,86950 Kč | 14 186,95 Kč |
| 250 | 135,71924 Kč | 33 929,81 Kč |
| 500 | 132,01198 Kč | 66 005,99 Kč |
| 1 000 | 128,96207 Kč | 128 962,07 Kč |
| Unit Price without VAT: | 213,56000 Kč |
|---|---|
| Unit Price with VAT: | 258,40760 Kč |





