


LTC3876IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3876IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3876IFE#PBF |
Description | IC REG CTRLR DDR 2OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3876IFE#PBF Models |
Category | Voltage - Output Adjustable |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Controller, DDR | Supplier Device Package 38-TSSOP-EP |
Voltage - Input 4.5V ~ 38V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,13000 Kč | 242,13 Kč |
| 10 | 189,57600 Kč | 1 895,76 Kč |
| Unit Price without VAT: | 242,13000 Kč |
|---|---|
| Unit Price with VAT: | 292,97730 Kč |





