
TPS53014DGSR | |
|---|---|
DigiKey Part Number | 296-30492-2-ND - Tape & Reel (TR) 296-30492-1-ND - Cut Tape (CT) 296-30492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53014DGSR |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS53014DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 33,61360 Kč | 840,34 Kč |
| 100 | 30,09010 Kč | 3 009,01 Kč |
| 250 | 28,41196 Kč | 7 102,99 Kč |
| 500 | 27,40030 Kč | 13 700,15 Kč |
| 1 000 | 26,56730 Kč | 26 567,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,68836 Kč | 64 220,90 Kč |
| 5 000 | 25,15850 Kč | 125 792,50 Kč |
| 7 500 | 24,89321 Kč | 186 699,08 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |



