


LTC3861IUHE#PBF | |
|---|---|
DigiKey Part Number | LTC3861IUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3861IUHE#PBF |
Description | IC REG CTRLR BUCK 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3861IUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Frequency - Switching | 250kHz ~ 3MHz | |
Duty Cycle (Max) | 91.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 167,64800 Kč | 1 676,48 Kč |
| 61 | 146,90344 Kč | 8 961,11 Kč |
| 122 | 141,35615 Kč | 17 245,45 Kč |
| 305 | 135,50043 Kč | 41 327,63 Kč |
| 549 | 132,46448 Kč | 72 723,00 Kč |
| 1 037 | 129,69778 Kč | 134 496,60 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |




