



744325780 | |
|---|---|
DigiKey Part Number | 732-3878-2-ND - Tape & Reel (TR) 732-3878-1-ND - Cut Tape (CT) 732-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744325780 |
Description | FIXED IND 7.8UH 8A 13.6 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Wirewound Inductor 8 A 13.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744325780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 88,20000 Kč | 882,00 Kč |
| 50 | 81,46360 Kč | 4 073,18 Kč |
| 100 | 78,09550 Kč | 7 809,55 Kč |
| 250 | 73,04352 Kč | 18 260,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 57,97170 Kč | 40 580,19 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |



