



LT3791EFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3791EFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3791EFE-1#PBF |
Description | IC REG CTRLR BUCK-BOOST 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3791EFE-1#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.7V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 700kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 38-TSSOP-EP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,95000 Kč | 305,95 Kč |
| 10 | 241,56900 Kč | 2 415,69 Kč |
| 50 | 215,75840 Kč | 10 787,92 Kč |
| 100 | 207,76670 Kč | 20 776,67 Kč |
| 250 | 199,32684 Kč | 49 831,71 Kč |
| 500 | 194,24104 Kč | 97 120,52 Kč |
| 1 000 | 190,05534 Kč | 190 055,34 Kč |
| Unit Price without VAT: | 305,95000 Kč |
|---|---|
| Unit Price with VAT: | 370,19950 Kč |




