Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3791HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3791HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3791HFE#PBF |
Description | IC LED DRIVER CTRLR PWM 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3791HFE#PBF Models |
Category | Voltage - Supply (Max) 60V |
Manufacturer Analog Devices Inc. | Voltage - Output 0V ~ 60V |
Series | Frequency 200 ~ 700kHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Voltage - Supply (Min) 4.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3791HFE#TRPBF | Analog Devices Inc. | 0 | LT3791HFE#TRPBF-ND | 216,78346 Kč | Parametric Equivalent |
| LT3791MPFE#PBF | Analog Devices Inc. | 25 | LT3791MPFE#PBF-ND | 863,44000 Kč | Parametric Equivalent |
| LT3791MPFE#TRPBF | Analog Devices Inc. | 0 | LT3791MPFE#TRPBF-ND | 568,29869 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,93000 Kč | 351,93 Kč |
| 10 | 278,93700 Kč | 2 789,37 Kč |
| 50 | 249,74600 Kč | 12 487,30 Kč |
| 100 | 240,70850 Kč | 24 070,85 Kč |
| 250 | 231,16532 Kč | 57 791,33 Kč |
| 500 | 225,41354 Kč | 112 706,77 Kč |
| Unit Price without VAT: | 351,93000 Kč |
|---|---|
| Unit Price with VAT: | 425,83530 Kč |






