LT3791MPFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 25
Unit Price: 863,44000 Kč
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 38-TSSOP-EP
38 TSSOP-EP
Introducing Power by Linear

LT3791MPFE#TRPBF

DigiKey Part Number
LT3791MPFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3791MPFE#TRPBF
Description
IC LED DRIVER CTRLR PWM 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3791MPFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
60V
Manufacturer
Analog Devices Inc.
Voltage - Output
0V ~ 60V
Series
Frequency
200 ~ 700kHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Controller
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
38-TSSOP-EP
Voltage - Supply (Min)
4.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3791MPFE#PBFAnalog Devices Inc.25LT3791MPFE#PBF-ND863,44000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000568,29869 Kč1 136 597,38 Kč
Manufacturers Standard Package
Unit Price without VAT:568,29869 Kč
Unit Price with VAT:687,64141 Kč