



LT3791EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3791EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3791EFE#PBF |
Description | IC LED DRIVER CTRLR PWM 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3791EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.7V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 60V | |
Current - Output / Channel | - | |
Frequency | 200 ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 243,22000 Kč | 2 432,20 Kč |
| 50 | 217,23280 Kč | 10 861,64 Kč |
| 100 | 209,18630 Kč | 20 918,63 Kč |
| 250 | 200,68880 Kč | 50 172,20 Kč |
| 500 | 195,56824 Kč | 97 784,12 Kč |
| 1 000 | 191,35393 Kč | 191 353,93 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |





