744310200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744310200
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744310200

DigiKey Part Number
732-1148-2-ND - Tape & Reel (TR)
732-1148-1-ND - Cut Tape (CT)
732-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744310200
Description
FIXED IND 2UH 6.5A 14.2 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 µH Shielded Wirewound Inductor 6.5 A 14.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744310200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
14.2mOhm
Q @ Freq
-
Frequency - Self Resonant
58MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7030
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,99000 Kč79,99 Kč
1078,30600 Kč783,06 Kč
5072,41200 Kč3 620,60 Kč
10069,25450 Kč6 925,45 Kč
50064,83400 Kč32 417,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50046,15002 Kč69 225,03 Kč
Manufacturers Standard Package
Unit Price without VAT:79,99000 Kč
Unit Price with VAT:96,78790 Kč