



744224 | |
|---|---|
DigiKey Part Number | 732-1483-2-ND - Tape & Reel (TR) 732-1483-1-ND - Cut Tape (CT) 732-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744224 |
Description | CMC 250UH 1.2A 2LN 1.8 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.8 kOhms @ 8 MHz 1.2A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.8 kOhms @ 8 MHz | |
Inductance @ Frequency | 250 µH @ 100 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 50 | 49,13540 Kč | 2 456,77 Kč |
| 100 | 47,39250 Kč | 4 739,25 Kč |
| 500 | 43,88582 Kč | 21 942,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,74383 Kč | 38 743,83 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |













