

74279245 | |
|---|---|
DigiKey Part Number | 732-1638-2-ND - Tape & Reel (TR) 732-1638-1-ND - Cut Tape (CT) 732-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279245 |
Description | FERRITE BEAD 110 OHM 1806 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 5,89500 Kč | 58,95 Kč |
| 50 | 5,45740 Kč | 272,87 Kč |
| 100 | 5,18670 Kč | 518,67 Kč |
| 500 | 4,95754 Kč | 2 478,77 Kč |
| 1 000 | 4,72841 Kč | 4 728,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,61817 Kč | 7 236,34 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |




