
TPS3851H33EDRBR | |
|---|---|
DigiKey Part Number | 296-51962-2-ND - Tape & Reel (TR) 296-51962-1-ND - Cut Tape (CT) 296-51962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H33EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H33EDRBR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G33EDRBR | Texas Instruments | 3 071 | 296-51951-1-ND | 35,87000 Kč | Parametric Equivalent |
| TPS3851G33EDRBT | Texas Instruments | 247 | 296-48195-1-ND | 56,31000 Kč | Parametric Equivalent |
| TPS3851G33SDRBR | Texas Instruments | 285 118 | 296-51953-1-ND | 29,82000 Kč | Parametric Equivalent |
| TPS3851G33SDRBT | Texas Instruments | 3 229 | 296-TPS3851G33SDRBTCT-ND | 52,14000 Kč | Parametric Equivalent |
| TPS3851H33EDRBT | Texas Instruments | 611 | 296-48198-1-ND | 52,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 24,73500 Kč | 247,35 Kč |
| 25 | 22,44880 Kč | 561,22 Kč |
| 100 | 19,95250 Kč | 1 995,25 Kč |
| 250 | 18,76160 Kč | 4 690,40 Kč |
| 500 | 18,04292 Kč | 9 021,46 Kč |
| 1 000 | 17,90090 Kč | 17 900,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,72076 Kč | 50 162,28 Kč |
| 6 000 | 16,36319 Kč | 98 179,14 Kč |
| 9 000 | 16,18417 Kč | 145 657,53 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |




