
74270117 | |
|---|---|
DigiKey Part Number | 732-1522-ND |
Manufacturer | |
Manufacturer Product Number | 74270117 |
Description | FERRITE CORE 161 OHM SOLID 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 161Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.551" Dia (14.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 161Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.551" Dia (14.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 50 | 14,27860 Kč | 713,93 Kč |
| 100 | 13,71170 Kč | 1 371,17 Kč |
| 500 | 12,64080 Kč | 6 320,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |










