



2661540202 | |
|---|---|
DigiKey Part Number | 1934-1231-ND |
Manufacturer | |
Manufacturer Product Number | 2661540202 |
Description | FERRITE CORE 100 OHM SOLID 6.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 100Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 0.530" (13.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661540202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 100Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.28mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 18,99880 Kč | 474,97 Kč |
| 50 | 16,81940 Kč | 840,97 Kč |
| 100 | 14,79940 Kč | 1 479,94 Kč |
| 250 | 12,34600 Kč | 3 086,50 Kč |
| 500 | 10,63842 Kč | 5 319,21 Kč |
| 1 104 | 10,05279 Kč | 11 098,28 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |









