



5975002701 | |
|---|---|
DigiKey Part Number | 1934-1599-ND |
Manufacturer | |
Manufacturer Product Number | 5975002701 |
Description | FERRITE CORE TOROID 75 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975002701 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 5000 |
Packaging Bulk | Effective Length (le) mm 89.0 |
Part Status Active | Effective Area (Ae) mm² 79.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 7000.0 |
Material 75 | Finish Uncoated |
Diameter 1.400" (35.56mm) | Height 0.500" (12.70mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,01000 Kč | 127,01 Kč |
| 10 | 86,27900 Kč | 862,79 Kč |
| 25 | 72,84400 Kč | 1 821,10 Kč |
| 50 | 63,51340 Kč | 3 175,67 Kč |
| 100 | 54,82290 Kč | 5 482,29 Kč |
| 371 | 50,61423 Kč | 18 777,88 Kč |
| Unit Price without VAT: | 127,01000 Kč |
|---|---|
| Unit Price with VAT: | 153,68210 Kč |


