



5975001401 | |
|---|---|
DigiKey Part Number | 5975001401-ND |
Manufacturer | |
Manufacturer Product Number | 5975001401 |
Description | FERRITE CORE TOROID 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 1.000" (25.40mm) Diameter 0.320" (8.13mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975001401 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 5000 |
Packaging Tray | Effective Length (le) mm 62.0 |
Part Status Active | Effective Area (Ae) mm² 41.0 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 2520.0 |
Material 75 | Finish Uncoated |
Diameter 1.000" (25.40mm) | Height 0.320" (8.13mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 43,29600 Kč | 432,96 Kč |
| 25 | 36,87240 Kč | 921,81 Kč |
| 72 | 30,21444 Kč | 2 175,44 Kč |
| 144 | 26,24028 Kč | 3 778,60 Kč |
| 288 | 22,53479 Kč | 6 490,02 Kč |
| 504 | 22,23262 Kč | 11 205,24 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |





