


5975003821 | |
|---|---|
DigiKey Part Number | 1934-5975003821-ND |
Manufacturer | |
Manufacturer Product Number | 5975003821 |
Description | FERRITE CORE TOROID 6.85UH 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 75 Ferrite Core Toroid Type Length Width 2.472" (62.80mm) Diameter 0.539" (13.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975003821 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 5000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.91627 |
Part Status Active | Effective Length (le) mm 145.0 |
Core Type Toroid | Effective Area (Ae) mm² 158.0 |
Material 75 | Effective Magnetic Volume (Ve) mm³ 22800.0 |
Diameter 2.472" (62.80mm) | Finish Plastic |
Inductance Factor (Al) 6.85 µH | Height 0.539" (13.70mm) |
Tolerance -30%, +25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,76000 Kč | 359,76 Kč |
| 10 | 238,06600 Kč | 2 380,66 Kč |
| 25 | 197,41000 Kč | 4 935,25 Kč |
| 50 | 172,65860 Kč | 8 632,93 Kč |
| Unit Price without VAT: | 359,76000 Kč |
|---|---|
| Unit Price with VAT: | 435,30960 Kč |







