


5975011121 | |
|---|---|
DigiKey Part Number | 1934-5975011121-ND |
Manufacturer | |
Manufacturer Product Number | 5975011121 |
Description | FERRITE CORE TOROID 8.1UH 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 75 Ferrite Core Toroid Type Length Width 2.978" (75.65mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975011121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 2.978" (75.65mm) | |
Inductance Factor (Al) | 8.1 µH | |
Tolerance | -30%, +25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.77374 | |
Effective Length (le) mm | 165.0 | |
Effective Area (Ae) mm² | 214.0 | |
Effective Magnetic Volume (Ve) mm³ | 35288.0 | |
Finish | Plastic | |
Height | 0.535" (13.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 10 | 316,31400 Kč | 3 163,14 Kč |
| 48 | 244,18042 Kč | 11 720,66 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |




