Plastic 76 Ferrite Core Toroid Type Length Width 2.978" (75.65mm) Diameter 0.535" (13.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic 76 Ferrite Core Toroid Type Length Width 2.978" (75.65mm) Diameter 0.535" (13.60mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5976011121

DigiKey Part Number
1934-5976011121-ND
Manufacturer
Manufacturer Product Number
5976011121
Description
FERRITE CORE TOROID 16UH 76
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plastic 76 Ferrite Core Toroid Type Length Width 2.978" (75.65mm) Diameter 0.535" (13.60mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5976011121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
76
Diameter
2.978" (75.65mm)
Inductance Factor (Al)
16 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Core Factor (ΣI/A) mm⁻¹
6.37
Effective Length (le) mm
165.0
Effective Area (Ae) mm²
214.0
Effective Magnetic Volume (Ve) mm³
35300.0
Finish
Plastic
Height
0.535" (13.60mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1273,81000 Kč273,81 Kč
10182,70400 Kč1 827,04 Kč
48132,40542 Kč6 355,46 Kč
96124,91188 Kč11 991,54 Kč
Manufacturers Standard Package
Unit Price without VAT:273,81000 Kč
Unit Price with VAT:331,31010 Kč