
35T1417-00H | |
|---|---|
DigiKey Part Number | 240-2528-ND |
Manufacturer | |
Manufacturer Product Number | 35T1417-00H |
Description | FERRITE CORE TOROID 4.456UH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.467" (37.27mm) Diameter 0.434" (11.02mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 35T1417-00H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 1.467" (37.27mm) | |
Inductance Factor (Al) | 4.456 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Finish | Epoxy | |
Height | 0.434" (11.02mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 132,45500 Kč | 1 324,55 Kč |
| 25 | 111,08800 Kč | 2 777,20 Kč |
| 50 | 96,22120 Kč | 4 811,06 Kč |
| 180 | 84,62428 Kč | 15 232,37 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |







