Epoxy Ferrite Core Toroid Type Length Width 0.415" (10.55mm) Diameter 0.160" (4.06mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35T0375-10H

DigiKey Part Number
240-2522-ND
Manufacturer
Manufacturer Product Number
35T0375-10H
Description
FERRITE CORE TOROID 2.214UH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 0.415" (10.55mm) Diameter 0.160" (4.06mm) Height
Datasheet
 Datasheet
EDA/CAD Models
35T0375-10H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
-
Diameter
0.415" (10.55mm)
Inductance Factor (Al)
2.214 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Finish
Epoxy
Height
0.160" (4.06mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 545
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,24400 Kč72,44 Kč
256,26600 Kč156,65 Kč
505,58960 Kč279,48 Kč
1004,96390 Kč496,39 Kč
2504,20884 Kč1 052,21 Kč
5003,68640 Kč1 843,20 Kč
1 0003,53123 Kč3 531,23 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč