Uncoated 75 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter 0.250" (6.35mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 75 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter 0.250" (6.35mm) Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5975004901

DigiKey Part Number
1934-1600-ND
Manufacturer
Manufacturer Product Number
5975004901
Description
FERRITE CORE TOROID 75
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 75 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter 0.250" (6.35mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5975004901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Fair-Rite Products Corp.
Initial Permeability (µi)
5000
Packaging
Bulk
Effective Length (le) mm
38.5
Part Status
Active
Effective Area (Ae) mm²
19.9
Core Type
Toroid
Effective Magnetic Volume (Ve) mm³
770.0
Material
75
Finish
Uncoated
Diameter
0.630" (16.00mm)
Height
0.250" (6.35mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1022,44100 Kč224,41 Kč
2519,24560 Kč481,14 Kč
5017,03060 Kč851,53 Kč
13814,08051 Kč1 943,11 Kč
27612,23975 Kč3 378,17 Kč
55210,52486 Kč5 809,72 Kč
1 10410,21919 Kč11 281,99 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč