



2643480002 | |
|---|---|
DigiKey Part Number | 1934-1240-ND |
Manufacturer | |
Manufacturer Product Number | 2643480002 |
Description | FERRITE CORE 236OHM SOLID 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 236Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.485" Dia (12.32mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643480002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 236Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.200" Dia (5.08mm) | |
Outer Dimension | 0.485" Dia (12.32mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 14,68200 Kč | 367,05 Kč |
| 50 | 13,02720 Kč | 651,36 Kč |
| 100 | 11,49220 Kč | 1 149,22 Kč |
| 376 | 8,85824 Kč | 3 330,70 Kč |
| 752 | 7,61652 Kč | 5 727,62 Kč |
| 1 128 | 7,40179 Kč | 8 349,22 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |









