



2661480002 | |
|---|---|
DigiKey Part Number | 1934-1241-ND |
Manufacturer | |
Manufacturer Product Number | 2661480002 |
Description | FERRITE CORE 210OHM SOLID 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 210Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.485" Dia (12.32mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661480002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 210Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.200" Dia (5.08mm) | |
Outer Dimension | 0.485" Dia (12.32mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 20,51920 Kč | 512,98 Kč |
| 50 | 18,15060 Kč | 907,53 Kč |
| 100 | 15,95850 Kč | 1 595,85 Kč |
| 376 | 12,18609 Kč | 4 581,97 Kč |
| 752 | 11,01725 Kč | 8 284,97 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





