Solid Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 1.125" (28.58mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2661540002

DigiKey Part Number
1934-1163-ND
Manufacturer
Manufacturer Product Number
2661540002
Description
FERRITE CORE 205 OHM SOLID 6.4MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
2661540002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
205Ohm @ 100MHz
Material
61
Inner Dimension
0.250" Dia (6.35mm)
Outer Dimension
0.562" Dia (14.28mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1035,86500 Kč358,65 Kč
2530,60680 Kč765,17 Kč
5026,97400 Kč1 348,70 Kč
10023,60180 Kč2 360,18 Kč
37617,78910 Kč6 688,70 Kč
75217,76258 Kč13 357,46 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč