




0022552081 | |
|---|---|
DigiKey Part Number | WM2521-ND |
Manufacturer | |
Manufacturer Product Number | 0022552081 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552081 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 25 | 17,63840 Kč | 440,96 Kč |
| 50 | 16,79420 Kč | 839,71 Kč |
| 100 | 15,99000 Kč | 1 599,00 Kč |
| 250 | 14,98668 Kč | 3 746,67 Kč |
| 500 | 14,27108 Kč | 7 135,54 Kč |
| 1 000 | 13,58970 Kč | 13 589,70 Kč |
| 2 500 | 12,73898 Kč | 31 847,45 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |



























