



0022552041 | |
|---|---|
DigiKey Part Number | 23-0022552041-ND |
Manufacturer | |
Manufacturer Product Number | 0022552041 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552041 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 50 | 22,12760 Kč | 1 106,38 Kč |
| 100 | 21,06940 Kč | 2 106,94 Kč |
| 250 | 19,74820 Kč | 4 937,05 Kč |
| 500 | 18,80496 Kč | 9 402,48 Kč |
| 1 000 | 17,90709 Kč | 17 907,09 Kč |
| 2 500 | 16,78630 Kč | 41 965,75 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



























