Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
0717640104
0717640104

0717640104

DigiKey Part Number
WM50031-04-ND
Manufacturer
Manufacturer Product Number
0717640104
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0717640104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.200" (5.08mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 030
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1025,03000 Kč250,30 Kč
10021,27100 Kč2 127,10 Kč
50018,98556 Kč9 492,78 Kč
1 00018,07907 Kč18 079,07 Kč
5 00016,13915 Kč80 695,75 Kč
10 00015,36951 Kč153 695,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč
Alternate Length
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 40,32000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 442
Unit Price: 50,82000 Kč
CONN HEADER R/A 10POS 2.54MM
In-Stock: 562
Unit Price: 61,31000 Kč
CONN HEADER R/A 12POS 2.54MM
In-Stock: 732
Unit Price: 71,39000 Kč
CONN HEADER R/A 14POS 2.54MM
In-Stock: 27
Unit Price: 81,47000 Kč