4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
cms-photo-disclaimer
4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
22552042
22552042

0022552042

cms-digikey-product-number
23-0022552042-ND
cms-manufacturer
cms-manufacturer-product-number
0022552042
cms-description
CONN RCPT HSG 4POS 2.54MM
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
cms-datasheet
 cms-datasheet
cms-eda-cad-models
0022552042 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 14 373
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
Quantitycms-unit-pricecms-ext-price
131,29000 Kč31,29 Kč
1026,49900 Kč264,99 Kč
2524,83640 Kč620,91 Kč
5023,64800 Kč1 182,40 Kč
10022,51830 Kč2 251,83 Kč
25021,10636 Kč5 276,59 Kč
50020,09844 Kč10 049,22 Kč
1 00019,13905 Kč19 139,05 Kč
2 50017,94111 Kč44 852,77 Kč
cms-manufacturer-standard-package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč