New Product
Mosfet Array 1200V (1.2kV) 40A (Tj) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 40A (Tj) Chassis Mount
FS17MR12W2M1HB11ABPSA2

FS17MR12W2M1HB11ABPSA2

DigiKey Part Number
448-FS17MR12W2M1HB11ABPSA2-ND
Manufacturer
Manufacturer Product Number
FS17MR12W2M1HB11ABPSA2
Description
FS17MR12W2M1HB11ABPSA2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 40A (Tj) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (Three Phase Inverter)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
40A (Tj)
Rds On (Max) @ Id, Vgs
16.2mOhm @ 50A, 18V
Vgs(th) (Max) @ Id
5.15V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
149nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
4400pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 064,52000 Kč2 064,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 064,52000 Kč
Unit Price with VAT:2 498,06920 Kč