
7425131 | |
|---|---|
DigiKey Part Number | 732-10310-ND |
Manufacturer | |
Manufacturer Product Number | 7425131 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.181" ~ 0.209" (4.60mm ~ 5.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7425131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Grounding | |
Opening Size | 0.181" ~ 0.209" (4.60mm ~ 5.30mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon, Metallized Film | |
Color | Silver | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | 0.169" (4.29mm) | |
Material Thickness | 0.043" (1.10mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.402" (10.20mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 21,16600 Kč | 529,15 Kč |
| 50 | 20,15800 Kč | 1 007,90 Kč |
| 100 | 17,94070 Kč | 1 794,07 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |










