
211-60000 | |
|---|---|
DigiKey Part Number | 1436-1814-ND |
Manufacturer | |
Manufacturer Product Number | 211-60000 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.126" (3.20mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Width 0.394" (10.00mm) |
Series | Material Thickness 0.031" (0.80mm) |
Packaging Bulk | Material Flammability Rating UL94 V-2 |
Part Status Active | Features Heat Stabilized |
Type Clamp, P-Type | Screw Size 0.165" (4.20mm) |
Opening Size 0.126" (3.20mm) | Bundle Center to Mounting Center 0.335" (8.50mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,96560 Kč | 49,14 Kč |
| 50 | 1,86880 Kč | 93,44 Kč |
| 100 | 1,77850 Kč | 177,85 Kč |
| 300 | 1,64553 Kč | 493,66 Kč |
| 500 | 1,58744 Kč | 793,72 Kč |
| 1 000 | 1,51144 Kč | 1 511,44 Kč |
| 2 500 | 1,41669 Kč | 3 541,72 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |







