Cable Clamp, P-Type Black Fastener 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-60003

DigiKey Part Number
211-60003-ND
Manufacturer
Manufacturer Product Number
211-60003
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Width
0.394" (10.00mm)
Series
Material Thickness
0.047" (1.20mm)
Packaging
Bulk
Material Flammability Rating
UL94 V-2
Part Status
Active
Features
Heat Stabilized
Type
Clamp, P-Type
Screw Size
0.165" (4.20mm)
Opening Size
0.315" (8.00mm)
Bundle Center to Mounting Center
0.394" (10.00mm)
Mounting Type
Fastener
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 821
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,66700 Kč26,67 Kč
252,50280 Kč62,57 Kč
502,38540 Kč119,27 Kč
1002,27200 Kč227,20 Kč
3002,10190 Kč630,57 Kč
5002,02714 Kč1 013,57 Kč
1 0001,92993 Kč1 929,93 Kč
2 5001,80902 Kč4 522,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč