
3376 | |
|---|---|
DigiKey Part Number | 3720-3376-ND |
Manufacturer | |
Manufacturer Product Number | 3376 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | 0.510" (12.95mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 250 | 1,47488 Kč | 368,72 Kč |
| 500 | 1,40434 Kč | 702,17 Kč |
| 1 000 | 1,33736 Kč | 1 337,36 Kč |
| 2 500 | 1,25341 Kč | 3 133,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




