
3368 | |
|---|---|
DigiKey Part Number | 3720-3368-ND |
Manufacturer | |
Manufacturer Product Number | 3368 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.170" (4.32mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 | |
Bundle Center to Mounting Center | 0.550" (13.97mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 50 | 1,35640 Kč | 67,82 Kč |
| 100 | 1,29140 Kč | 129,14 Kč |
| 250 | 1,21032 Kč | 302,58 Kč |
| 500 | 1,15280 Kč | 576,40 Kč |
| 1 000 | 1,09736 Kč | 1 097,36 Kč |
| 2 500 | 1,02857 Kč | 2 571,43 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


