Cable Clamp, P-Type Black Fastener 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3382

DigiKey Part Number
3720-3382-ND
Manufacturer
Manufacturer Product Number
3382
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10
Bundle Center to Mounting Center
0.710" (18.03mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 569
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,60400 Kč26,04 Kč
252,44400 Kč61,10 Kč
502,32240 Kč116,12 Kč
1002,21320 Kč221,32 Kč
2502,07376 Kč518,44 Kč
5001,97424 Kč987,12 Kč
1 0001,87995 Kč1 879,95 Kč
2 5001,76207 Kč4 405,18 Kč
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč