
3378 | |
|---|---|
DigiKey Part Number | 3720-3378-ND |
Manufacturer | |
Manufacturer Product Number | 3378 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | 0.580" (14.73mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 50 | 1,69240 Kč | 84,62 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 250 | 1,50848 Kč | 377,12 Kč |
| 500 | 1,43626 Kč | 718,13 Kč |
| 1 000 | 1,36760 Kč | 1 367,60 Kč |
| 2 500 | 1,28180 Kč | 3 204,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


