
3379 | |
|---|---|
DigiKey Part Number | 3720-3379-ND |
Manufacturer | |
Manufacturer Product Number | 3379 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.562" (14.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.562" (14.27mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | 0.610" (15.49mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,06640 Kč | 51,66 Kč |
| 50 | 1,96960 Kč | 98,48 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 250 | 1,75712 Kč | 439,28 Kč |
| 500 | 1,67270 Kč | 836,35 Kč |
| 1 000 | 1,59270 Kč | 1 592,70 Kč |
| 2 500 | 1,49287 Kč | 3 732,17 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


