
3390 | |
|---|---|
DigiKey Part Number | 3720-3390-ND |
Manufacturer | |
Manufacturer Product Number | 3390 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | 0.850" (21.59mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,69600 Kč | 67,40 Kč |
| 50 | 2,56600 Kč | 128,30 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 250 | 2,29048 Kč | 572,62 Kč |
| 500 | 2,18128 Kč | 1 090,64 Kč |
| 1 000 | 2,07691 Kč | 2 076,91 Kč |
| 2 500 | 1,94668 Kč | 4 866,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


