Connector Cap (Cover) For SMA Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726300002

DigiKey Part Number
732-726300002-ND
Manufacturer
Manufacturer Product Number
726300002
Description
BLACK PLASTIC COVER FOR SMA JACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For SMA Jacks
Datasheet
 Datasheet
EDA/CAD Models
726300002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMA
Accessory Type
Cap (Cover)
For Use With/Related Products
SMA Jacks
Body Material
Silicone Rubber
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 231
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
2512,01080 Kč300,27 Kč
10011,21290 Kč1 121,29 Kč
25010,37300 Kč2 593,25 Kč
5009,55410 Kč4 777,05 Kč
1 0007,93724 Kč7 937,24 Kč
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč