Connector Dust Cap For ST Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSTCP-ST

DigiKey Part Number
5073-DSTCP-ST-ND
Manufacturer
Manufacturer Product Number
DSTCP-ST
Description
DUST CAP FIBER ST COUPLER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Dust Cap For ST Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Dust Cap
For Use With/Related Products
ST Connectors
Specifications
-
Material
Rubber
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
10122,88000 Kč1 228,80 Kč
25115,18680 Kč2 879,67 Kč
50109,68520 Kč5 484,26 Kč
100104,44830 Kč10 444,83 Kč
25097,91032 Kč24 477,58 Kč
50093,23994 Kč46 619,97 Kč
1 00088,79340 Kč88 793,40 Kč
2 50083,24178 Kč208 104,45 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč