
709940300 | |
|---|---|
DigiKey Part Number | 732-12637-ND |
Manufacturer | |
Manufacturer Product Number | 709940300 |
Description | NUT HEX NYLON M3X0.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Nut 0.217" (5.50mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 709940300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hex | |
Thread Size | M3x0.5 | |
Thickness | 0.094" (2.40mm) | |
Width | 0.217" (5.50mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 50 | 1,79320 Kč | 89,66 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 500 | 1,45138 Kč | 725,69 Kč |
| 3 000 | 1,24980 Kč | 3 749,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |























