
687108188722 | |
|---|---|
DigiKey Part Number | 732-687108188722TR-ND - Tape & Reel (TR) 732-687108188722CT-ND - Cut Tape (CT) 732-687108188722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 687108188722 |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 687108188722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Ivory | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 10 | 22,91300 Kč | 229,13 Kč |
| 50 | 20,41340 Kč | 1 020,67 Kč |
| 100 | 17,91380 Kč | 1 791,38 Kč |
| 500 | 16,66400 Kč | 8 332,00 Kč |
| 1 000 | 15,41420 Kč | 15 414,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,37302 Kč | 40 830,97 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |











