
ADAU7118ACPZRL7 | |
|---|---|
DigiKey Part Number | 505-ADAU7118ACPZRL7TR-ND - Tape & Reel (TR) 505-ADAU7118ACPZRL7CT-ND - Cut Tape (CT) 505-ADAU7118ACPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU7118ACPZRL7 |
Description | IC SAMPLE RATE CONVERTER 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 8 Channel 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU7118ACPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Consumer Audio | |
Number of Channels | 8 | |
Interface | I2S, TDM | |
Voltage - Supply | 1.1V ~ 1.98V, 1.7V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 129,11700 Kč | 1 291,17 Kč |
| 25 | 119,68880 Kč | 2 992,22 Kč |
| 100 | 109,87410 Kč | 10 987,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 100,69283 Kč | 151 039,24 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |


