Parametric Equivalent

16-219AUTD/S3151/TR8 | |
|---|---|
DigiKey Part Number | 1080-1571-2-ND - Tape & Reel (TR) 1080-1571-1-ND - Cut Tape (CT) 1080-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16-219AUTD/S3151/TR8 |
Description | LED WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.675V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.675V | |
Current - Test | 1.25mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 100 | 4,32160 Kč | 432,16 Kč |
| 500 | 3,53388 Kč | 1 766,94 Kč |
| 1 000 | 3,27454 Kč | 3 274,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94033 Kč | 8 820,99 Kč |
| 6 000 | 2,76987 Kč | 16 619,22 Kč |
| 9 000 | 2,68242 Kč | 24 141,78 Kč |
| 15 000 | 2,58365 Kč | 38 754,75 Kč |
| 21 000 | 2,52487 Kč | 53 022,27 Kč |
| 30 000 | 2,46756 Kč | 74 026,80 Kč |
| 75 000 | 2,34101 Kč | 175 575,75 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |











