
LS B6SP-CBEA-1-G3R3-140-R33-Z | |
|---|---|
DigiKey Part Number | 475-LSB6SP-CBEA-1-G3R3-140-R33-ZTR-ND - Tape & Reel (TR) 475-LSB6SP-CBEA-1-G3R3-140-R33-ZCT-ND - Cut Tape (CT) 475-LSB6SP-CBEA-1-G3R3-140-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS B6SP-CBEA-1-G3R3-140-R33-Z |
Description | LED RED CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.15V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.60mm L x 4.60mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 19,82900 Kč | 198,29 Kč |
| 100 | 14,84450 Kč | 1 484,45 Kč |
| 500 | 12,63168 Kč | 6 315,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,73678 Kč | 14 084,14 Kč |
| 2 400 | 11,14922 Kč | 26 758,13 Kč |
| 3 600 | 10,84823 Kč | 39 053,63 Kč |
| 6 000 | 10,50848 Kč | 63 050,88 Kč |
| 8 400 | 10,30643 Kč | 86 574,01 Kč |
| 12 000 | 10,10951 Kč | 121 314,12 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |











