Mars XU3 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 533MHz, 1.33GHz 1GB 64MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-XU3-2CG-1E-D10-R3

DigiKey Part Number
2879-EN103302-ND
Manufacturer
Manufacturer Product Number
MA-XU3-2CG-1E-D10-R3
Description
SOM ZYNQ US+ ZU2CG 1GB
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mars XU3 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 533MHz, 1.33GHz 1GB 64MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
533MHz, 1.33GHz
Manufacturer
Enclustra FPGA Solutions
Flash Size
64MB
Series
RAM Size
1GB
Packaging
Box
Connector Type
Header, SO-DIMM, USB
Part Status
Active
Size / Dimension
2.660" L x 1.180" W (67.60mm x 30.00mm)
Module/Board Type
FPGA
Operating Temperature
0°C ~ 85°C
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-R5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 997,91000 Kč10 997,91 Kč
109 792,37500 Kč97 923,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10 997,91000 Kč
Unit Price with VAT:13 307,47110 Kč